TE Connectivity 1000 Ω Wireless Resistor 20 W 5 % 2-1623809-6
- RS Stock No.:
- 815-063
- Mfr. Part No.:
- 2-1623809-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
PHP25,584.75
(exc. VAT)
PHP28,654.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP511.695 | PHP25,584.75 |
*price indicative
- RS Stock No.:
- 815-063
- Mfr. Part No.:
- 2-1623809-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1000Ω | |
| Resistor Type | Power | |
| Power Rating | 20W | |
| Packaging | Loose Piece Bag | |
| Tolerance ± | 5% | |
| Voltage | 500V | |
| Technology | Wireless | |
| Series | MPR20 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Pin Count | 2 | |
| Length | 10.6mm | |
| Height | 4.5mm | |
| Width | 15mm | |
| Temperature Coefficient | 250 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1000Ω | ||
Resistor Type Power | ||
Power Rating 20W | ||
Packaging Loose Piece Bag | ||
Tolerance ± 5% | ||
Voltage 500V | ||
Technology Wireless | ||
Series MPR20 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Pin Count 2 | ||
Length 10.6mm | ||
Height 4.5mm | ||
Width 15mm | ||
Temperature Coefficient 250 ppm/°C | ||
Non Compliant
- COO (Country of Origin):
- JP
The TE CONNECTIVITY resistor provides exceptional performance in power applications, known for its thin film element and robust TO220 package design, making it suitable for high voltage conditions.
Power rating of 20 W, ensuring reliability in demanding environments
Operating voltage of 500 V for enhanced safety and performance
Resistance Value of .22 Ω, optimising energy transfer within circuits
Constructed with a copper termination area for superior connectivity
Offers a tolerance of 5%, ensuring precision in performance
Related links
- Vishay 100 Ω Thick Film Resistor 20 W 5 % RTO020F100R0JTE3
- Vishay 47 Ω Thick Film Resistor 20 W 5 % RTO020F47R00JTE3
- Arcol Ohmite 25 Ω Resistive Fixed Resistor 20 W 5 % B20J25RE
- Vishay 10 kΩ Thick Film Resistor 20 W 5 % RTO020F10001JTE3
- Vishay 6.8 kΩ Thick Film Resistor 20 W 5 % RTO020F68000JTE3
- Vishay 4.7 Ω Thick Film Resistor 20 W 5 % RTO020F4R700JTE3
- Vishay 1 Ω Thick Film Resistor 20 W 5 % RTO020F1R000JTE3
- Vishay 3.9 Ω Thick Film Resistor 20 W 5 % RTO020F3R900JTE3
