Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
760-461
Mfr. Part No.:
UM030Z1008JE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10GΩ

Power Rating

1W

Resistor Type

High Voltage

Tolerance ±

5%

Axial/Radial

Radial

Voltage

10kV

Technology

Resistive

Series

Ultra-Mox

Automotive Standard

No

Lead Pitch Radial

27.7mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Length

30mm

Standards/Approvals

RoHS Compliant

Height

1.6mm

Temperature Coefficient

250 ppm

Lead Diameter

600μm

COO (Country of Origin):
DE
The Arcol Ohmite High voltage resistor in thick film technology is designed for reliable performance in circuits that require stable behaviour under elevated voltages. It uses radial leads with adjustable spacing by bending, making it easy to fit different board layouts.

Includes silicone coating for climatic protection

Maintains low TCR and VCR for stable electrical performance

Supports operation from -55°C to +125°C temperature range

Improves reliability in varying environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy