Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1 W 5 % SM102031005JE
- RS Stock No.:
- 760-422
- Mfr. Part No.:
- SM102031005JE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP804.02
(exc. VAT)
PHP900.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | PHP402.01 | PHP804.02 | - |
| 20 + | PHP325.715 | PHP651.43 | 18% |
*price indicative
- RS Stock No.:
- 760-422
- Mfr. Part No.:
- SM102031005JE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.01GΩ | |
| Power Rating | 1W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 5kV | |
| Technology | Resistive | |
| Series | Slim-Mox | |
| Automotive Standard | No | |
| Package/Case | Planar | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.16mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 2.54mm | |
| Length | 14.73mm | |
| Height | 8.64mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 813μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.01GΩ | ||
Power Rating 1W | ||
Resistor Type Thick Film | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 5kV | ||
Technology Resistive | ||
Series Slim-Mox | ||
Automotive Standard No | ||
Package/Case Planar | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.16mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS Compliant | ||
Width 2.54mm | ||
Length 14.73mm | ||
Height 8.64mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 813μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision thick film resistor is designed for stable and reliable performance in electronic circuits requiring low noise and accurate resistance. It features a non-inductive construction to minimize signal distortion and radial terminals for easy through-hole mounting.
Uses non inductive design for minimal interference
Supports radial terminals for easy through-hole mounting
Operates reliably from -55°C to +110°C temperature range
Maintains stable and accurate resistance in demanding circuits
RoHS compliant for environmentally responsible manufacturing
Ideal for precision applications in industrial and automotive systems
Related links
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1 W 5 % SM102031005JE
- Arcol Ohmite 1 TΩ Resistive Fixed Resistor 1 W 5 % UM030E100AJE
- Arcol Ohmite 10 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1008JE
- Arcol Ohmite 10000 Ω Resistive Fixed Resistor 1 W 5 % SM102031002JE
- Arcol Ohmite 100 GΩ Resistive Fixed Resistor 1 W 5 % UM030Z1009JE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 1.5 W 5 % SM104031005JE
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite PCS 2 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0020ET
