Arcol Ohmite 1000 kΩ Resistive Fixed Resistor 3.9 W 1 % MOX91021004FVE

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save PHP8,969.77

View bulk pricing options

Subtotal (1 box of 15 units)*

PHP29,903.03

(exc. VAT)

PHP33,491.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
15 - 60PHP1,993.535PHP29,903.03-
75 +PHP1,873.938PHP28,109.07PHP8,969.77

*price indicative

RS Stock No.:
760-378
Mfr. Part No.:
MOX91021004FVE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

1000kΩ

Power Rating

3.9W

Resistor Type

High Voltage

Tolerance ±

1%

Voltage

9.4kV

Axial/Radial

Axial

Technology

Resistive

Series

Super Mox

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

225°C

Standards/Approvals

RoHS Compliant

Length

27.2mm

Diameter

8.2mm

Height

27.2mm

Temperature Coefficient

50 ppm

Lead Diameter

1mm

COO (Country of Origin):
AT
The Arcol Ohmite High voltage resistor is designed for precision applications that demand stable performance across wide temperature ranges and elevated operating voltages. It uses a ruthenium oxide resistive element to deliver consistent electrical behaviour, while gold plated terminals improve connection reliability and long-term stability.

Uses a ruthenium oxide resistive element for stable performance

Provides gold plated terminals for reliable electrical connections

Supports operation from -55°C to 225°C temperature range

Delivers dependable performance in high-voltage applications

Improves long-term stability in precision circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy