TE Connectivity 0.68 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2WR68J
- RS Stock No.:
- 732-625
- Mfr. Part No.:
- FWFU2WR68J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP632.90
(exc. VAT)
PHP708.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP12.658 | PHP632.90 | - |
| 500 - 2450 | PHP10.261 | PHP513.05 | 18% |
| 2500 - 4950 | PHP7.839 | PHP391.95 | 38% |
| 5000 + | PHP6.185 | PHP309.25 | 51% |
*price indicative
- RS Stock No.:
- 732-625
- Mfr. Part No.:
- FWFU2WR68J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.68Ω | |
| Product Type | Fusible Resistor | |
| Power Rating | 2W | |
| Resistor Type | Fusible Resistor | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU Series | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 16mm | |
| Diameter | 5.5mm | |
| Standards/Approvals | UL 1412 | |
| Width | 5.5mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.68Ω | ||
Product Type Fusible Resistor | ||
Power Rating 2W | ||
Resistor Type Fusible Resistor | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU Series | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 16mm | ||
Diameter 5.5mm | ||
Standards/Approvals UL 1412 | ||
Width 5.5mm | ||
Temperature Coefficient ±300 ppm/°C | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- TE Connectivity 16 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W16RJ
- TE Connectivity 0.47 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2WR47J
- TE Connectivity 18 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W18RJ
- TE Connectivity 36 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W36RJ
- TE Connectivity 1.2 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W1R2J
- TE Connectivity 51 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W51RJ
- TE Connectivity 0.62 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2WR62J
- TE Connectivity 2.4 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W2R4J
