TE Connectivity 36 Ω Wirewound Through Hole Fixed Resistor 5 W 5 % FWFU5W36RJ
- RS Stock No.:
- 732-550
- Mfr. Part No.:
- FWFU5W36RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP1,023.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP539.39
(exc. VAT)
PHP604.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP53.939 | PHP539.39 | - |
| 100 - 490 | PHP43.704 | PHP437.04 | PHP1,023.50 |
| 500 - 990 | PHP33.47 | PHP334.70 | PHP10,234.50 |
| 1000 + | PHP26.278 | PHP262.78 | PHP27,661.00 |
*price indicative
- RS Stock No.:
- 732-550
- Mfr. Part No.:
- FWFU5W36RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 36Ω | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 5W | |
| Resistor Type | Fusible | |
| Packaging | Loose Piece Box | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 8mm | |
| Length | 20.5mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 750μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 36Ω | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 5W | ||
Resistor Type Fusible | ||
Packaging Loose Piece Box | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, REACH | ||
Diameter 8mm | ||
Length 20.5mm | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 750μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- TE Connectivity 100 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % EP5WS100RJ
- TE Connectivity 22 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % SQMW522RJ
- TE Connectivity 1.2 Ω Wirewound Through Hole Fixed Resistor 5 W 5 % FWFU5W1R2J
- TE Connectivity 91 Ω Wirewound Through Hole Fixed Resistor 5 W 5 % FWFU5W91RJ
- TE Connectivity 100 Ω Wirewound Through Hole Fixed Resistor 5 W 5 % FWFU5W100RJ
- Yageo 330 mΩ Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % PNP5WVJT-73-0R33
- Yageo 47 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % PNP5WVJT-73-47R
- Yageo 100 Ω Wirewound Wirewound Through Hole Fixed Resistor 5 W 5 % PNP5WVJT-73-100R
