TE Connectivity 33 Ω Wirewound Fusible Resistor 2 W 5 % FWFU2W33RJ

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP1,198.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP632.90

(exc. VAT)

PHP708.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP12.658PHP632.90-
500 - 2450PHP10.261PHP513.05PHP1,198.50
2500 - 4950PHP7.839PHP391.95PHP12,047.50
5000 +PHP6.185PHP309.25PHP32,365.00

*price indicative

Packaging Options:
RS Stock No.:
732-485
Mfr. Part No.:
FWFU2W33RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fusible Resistor

Resistance

33Ω

Power Rating

2W

Resistor Type

Fusible Resistor

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FWFU Series

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

UL 1412

Width

5.5mm

Length

16mm

Diameter

5.5mm

Temperature Coefficient

±400 ppm/°C

COO (Country of Origin):
TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.

UL recognised

Power up to 7 Watts

RoHS compliant with no exemptions

Moisture sensitivity level MSL1

Flameproof coating meets UL 94 V0 requirements

Fusing time up to 120s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy