TE Connectivity 15 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2W15RJ
- RS Stock No.:
- 732-475
- Mfr. Part No.:
- FWFU2W15RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP632.90
(exc. VAT)
PHP708.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP12.658 | PHP632.90 |
| 500 - 2450 | PHP10.261 | PHP513.05 |
| 2500 - 4950 | PHP7.839 | PHP391.95 |
| 5000 + | PHP6.185 | PHP309.25 |
*price indicative
- RS Stock No.:
- 732-475
- Mfr. Part No.:
- FWFU2W15RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 2W | |
| Resistor Type | Fusible | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 16.5mm | |
| Diameter | 6.5mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 700μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 2W | ||
Resistor Type Fusible | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, REACH | ||
Length 16.5mm | ||
Diameter 6.5mm | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 700μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- TE Connectivity 6.8 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2W6R8J
- TE Connectivity 75 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2W75RJ
- TE Connectivity 0.56 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2WR56J
- TE Connectivity 100 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2W100RJ
- TE Connectivity 82 Ω Wirewound Through Hole Fixed Resistor 2 W 5 % FWFU2W82RJ
- Yageo 10 Ω Wirewound Wirewound Through Hole Fixed Resistor 2 W 5 % PNP200JT-52-10R
- Vitrohm 100 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 33 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
