TE Connectivity 0.75 Ω Wirewound Fusible Resistor 7 W 5 % FWFU7WR75J

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 23%

View bulk pricing options

Subtotal 100 units (supplied in a box)*

PHP5,458.50

(exc. VAT)

PHP6,113.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
100 - 490PHP54.585-
500 - 990PHP41.76823%
1000 +PHP32.82439%

*price indicative

Packaging Options:
RS Stock No.:
732-335P
Mfr. Part No.:
FWFU7WR75J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fusible Resistor

Resistance

0.75Ω

Resistor Type

Fusible Resistor

Power Rating

7W

Packaging

Bag & Box

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FWFU Series

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

UL 1412

Width

8.5mm

Diameter

8.5mm

Length

25mm

Temperature Coefficient

±300 ppm/°C

COO (Country of Origin):
TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.

UL recognised

Power up to 7 Watts

RoHS compliant with no exemptions

Moisture sensitivity level MSL1

Flameproof coating meets UL 94 V0 requirements

Fusing time up to 120s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy