TE Connectivity 110 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W110RJ
- RS Stock No.:
- 732-318
- Mfr. Part No.:
- FWFU5W110RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP1,023.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP539.39
(exc. VAT)
PHP604.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP53.939 | PHP539.39 | - |
| 100 - 490 | PHP43.704 | PHP437.04 | PHP1,023.50 |
| 500 - 990 | PHP33.47 | PHP334.70 | PHP10,234.50 |
| 1000 + | PHP26.278 | PHP262.78 | PHP27,661.00 |
*price indicative
- RS Stock No.:
- 732-318
- Mfr. Part No.:
- FWFU5W110RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fusible Resistor | |
| Resistance | 110Ω | |
| Power Rating | 5W | |
| Resistor Type | Fusible Resistor | |
| Tolerance ± | 5% | |
| Packaging | Box | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU Series | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 20mm | |
| Standards/Approvals | UL 1412 | |
| Width | 8mm | |
| Diameter | 8mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fusible Resistor | ||
Resistance 110Ω | ||
Power Rating 5W | ||
Resistor Type Fusible Resistor | ||
Tolerance ± 5% | ||
Packaging Box | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU Series | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 20mm | ||
Standards/Approvals UL 1412 | ||
Width 8mm | ||
Diameter 8mm | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- TE Connectivity 3 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W3R0J
- TE Connectivity 4.3 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W4R3J
- TE Connectivity 1.1 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W1R1J
- TE Connectivity 39 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W39RJ
- TE Connectivity 75 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W75RJ
- TE Connectivity 4.7 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5W4R7J
- TE Connectivity 0.47 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5WR47J
- TE Connectivity 0.62 Ω Wirewound Fusible Resistor 5 W 5 % FWFU5WR62J
