TE Connectivity 1.2 Ω Wirewound Through Hole Fixed Resistor 5 W 5 % FWFU5W1R2J
- RS Stock No.:
- 732-306P
- Mfr. Part No.:
- FWFU5W1R2J
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 23%
View bulk pricing optionsSubtotal 100 units (supplied in a box)*
PHP4,370.40
(exc. VAT)
PHP4,894.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 100 - 490 | PHP43.704 | - |
| 500 - 990 | PHP33.47 | 23% |
| 1000 + | PHP26.278 | 39% |
*price indicative
- RS Stock No.:
- 732-306P
- Mfr. Part No.:
- FWFU5W1R2J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.2Ω | |
| Product Type | Through Hole Fixed Resistor | |
| Resistor Type | Fusible | |
| Power Rating | 5W | |
| Packaging | Loose Piece Box | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 8mm | |
| Length | 20.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 750μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.2Ω | ||
Product Type Through Hole Fixed Resistor | ||
Resistor Type Fusible | ||
Power Rating 5W | ||
Packaging Loose Piece Box | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 8mm | ||
Length 20.5mm | ||
Standards/Approvals RoHS, REACH | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 750μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
