TE Connectivity 100 Ω Wirewound Through Hole Fixed Resistor 3 W 5 % FWFU3W100RJ

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP1,426.50

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP752.75

(exc. VAT)

PHP843.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP15.055PHP752.75-
500 - 2450PHP12.202PHP610.10PHP1,426.50
2500 - 4950PHP9.326PHP466.30PHP14,322.50
5000 +PHP7.336PHP366.80PHP38,595.00

*price indicative

Packaging Options:
RS Stock No.:
732-284
Mfr. Part No.:
FWFU3W100RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Through Hole Fixed Resistor

Resistance

100Ω

Power Rating

3W

Resistor Type

Fusible

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FWFU

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

7.5mm

Length

18.5mm

Standards/Approvals

RoHS, REACH

Temperature Coefficient

±300 ppm/°C

Lead Diameter

750μm

COO (Country of Origin):
TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.

UL recognised

Power up to 7 Watts

RoHS compliant with no exemptions

Moisture sensitivity level MSL1

Flameproof coating meets UL 94 V0 requirements

Fusing time up to 120s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy