TE Connectivity 68 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W68RJ
- RS Stock No.:
- 732-279
- Mfr. Part No.:
- FWFU3W68RJ
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP752.75
(exc. VAT)
PHP843.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP15.055 | PHP752.75 |
| 500 - 2450 | PHP12.202 | PHP610.10 |
| 2500 - 4950 | PHP9.326 | PHP466.30 |
| 5000 + | PHP7.336 | PHP366.80 |
*price indicative
- RS Stock No.:
- 732-279
- Mfr. Part No.:
- FWFU3W68RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Fusible Resistor | |
| Power Rating | 3W | |
| Resistor Type | Fusible Resistor | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | FWFU Series | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 6.5mm | |
| Standards/Approvals | UL 1412 | |
| Width | 6.5mm | |
| Length | 17.5mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Fusible Resistor | ||
Power Rating 3W | ||
Resistor Type Fusible Resistor | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series FWFU Series | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 6.5mm | ||
Standards/Approvals UL 1412 | ||
Width 6.5mm | ||
Length 17.5mm | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- TH
The TE Connectivity Fusible resistor is a special type of resistor that acts as both a resistor and a safety fuse. It allows current to flow normally under standard conditions but will break the circuit if the current exceeds a safe level, thereby protecting electronic devices. Fusible resistors are commonly used in power supplies, chargers, and household appliances to prevent overheating and short circuits. Unlike traditional fuses, they provide resistance before they "blow," making them useful for controlling inrush current.
UL recognised
Power up to 7 Watts
RoHS compliant with no exemptions
Moisture sensitivity level MSL1
Flameproof coating meets UL 94 V0 requirements
Fusing time up to 120s
Related links
- TE Connectivity 27 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W27RJ
- TE Connectivity 2 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W2R0J
- TE Connectivity 91 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W91RJ
- TE Connectivity 24 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W24RJ
- TE Connectivity 20 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W20RJ
- TE Connectivity 1.2 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W1R2J
- TE Connectivity 15 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W15RJ
- TE Connectivity 4.7 Ω Wirewound Fusible Resistor 3 W 5 % FWFU3W4R7J
