RS PRO 10 kΩ Metal Oxide Resistor 1 W 5 %

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP139.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP87.00

(exc. VAT)

PHP97.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from November 30, 2026
  • Plus 10,000 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 900PHP0.87PHP87.00-
1000 - 2400PHP0.731PHP73.10PHP139.00
2500 - 9900PHP0.539PHP53.90PHP827.50
10000 - 49900PHP0.479PHP47.90PHP3,910.00
50000 +PHP0.348PHP34.80PHP26,100.00

*price indicative

RS Stock No.:
715-712
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

10kΩ

Product Type

Resistor

Power Rating

1W

Resistor Type

Metal Oxide Film

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Technology

Metal Oxide

Series

RS PRO

Automotive Standard

AEC-Q200

Package/Case

0623

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

235°C

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

300 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
TW
The RS PRO Metal Oxide Film Leaded Resistor telecommunication medical equipment is built to provide reliable electrical performance with a strong focus on long time operational stability.

Excellent Long-Time stability

Controlled temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy