RS PRO 4.7 kΩ Metal Oxide Resistor 1 W 5 %
- RS Stock No.:
- 715-709
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP209.70
(exc. VAT)
PHP234.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 unit(s) shipping from November 23, 2026
- Plus 10,000 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | PHP2.097 | PHP209.70 |
| 1000 - 2400 | PHP1.027 | PHP102.70 |
| 2500 - 9900 | PHP0.365 | PHP36.50 |
| 10000 - 49900 | PHP0.357 | PHP35.70 |
| 50000 + | PHP0.348 | PHP34.80 |
*price indicative
- RS Stock No.:
- 715-709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 4.7kΩ | |
| Power Rating | 1W | |
| Resistor Type | Metal Oxide Film | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | RS PRO | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0623 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 235°C | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Temperature Coefficient | 300 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 4.7kΩ | ||
Power Rating 1W | ||
Resistor Type Metal Oxide Film | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series RS PRO | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0623 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 235°C | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Temperature Coefficient 300 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- TW
The RS PRO Metal Oxide Film Leaded Resistor telecommunication medical equipment is built to provide reliable electrical performance with a strong focus on long time operational stability.
Excellent Long-Time stability
Controlled temperature coefficient
Related links
- RS PRO 10 kΩ Metal Oxide Resistor 1 W 5 %
- RS PRO 100 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 820 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 4.7 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 68 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 3.3 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 560 Ω Metal Oxide Resistor 1 W 5 %
- TE Connectivity 47 Ω Metal Oxide Resistor 1 W 5 %
