RS PRO 1.4 Ω Metal Film Resistor 0.6 W 1 %
- RS Stock No.:
- 715-692
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 41%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP294.00
(exc. VAT)
PHP329.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 unit(s) shipping from November 23, 2026
- Plus 10,000 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | PHP2.94 | PHP294.00 | - |
| 1000 - 4900 | PHP1.731 | PHP173.10 | 41% |
| 5000 - 9900 | PHP1.209 | PHP120.90 | 58% |
| 10000 + | PHP0.487 | PHP48.70 | 83% |
*price indicative
- RS Stock No.:
- 715-692
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1.4Ω | |
| Product Type | Resistor | |
| Resistor Type | Metal Film | |
| Power Rating | 0.6W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | RS PRO | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0623 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1.4Ω | ||
Product Type Resistor | ||
Resistor Type Metal Film | ||
Power Rating 0.6W | ||
Packaging Ammo Pack | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series RS PRO | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0623 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- TW
The RS PRO Resistor Telecommunication Medical Equipment is designed to deliver highly reliable performance in demanding applications where stability and precision are critical.
Very tight tolerance
Extremely low TCR
High power rating
Related links
- RS PRO 6.8 Ω Metal Film Resistor 0.6 W 1 %
- RS PRO 4.64 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 220 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 1.3 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 430 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 620 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 910 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 120 kΩ Metal Film Resistor 0.6 W 1 %
