RS PRO 4.64 Ω Metal Film Resistor 0.6 W 1 %

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP122.70

(exc. VAT)

PHP137.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from November 23, 2026
  • Plus 10,000 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 900PHP1.227PHP122.70
1000 - 2400PHP1.027PHP102.70
2500 - 9900PHP0.757PHP75.70
10000 - 49900PHP0.679PHP67.90
50000 +PHP0.487PHP48.70

*price indicative

RS Stock No.:
715-690
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

4.64Ω

Resistor Type

Metal Film

Power Rating

0.6W

Tolerance ±

1%

Packaging

Ammo Pack

Axial/Radial

Axial

Technology

Metal Film

Series

RS PRO

Automotive Standard

AEC-Q200

Package/Case

0623

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
TW
The RS PRO Resistor Telecommunication Medical Equipment is designed to deliver highly reliable performance in demanding applications where stability and precision are critical.

Very tight tolerance

Extremely low TCR

High power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy