TE Connectivity 820 kΩ Thin Film Resistor 0.33 W 5 % 7-1623931-6
- RS Stock No.:
- 679-084
- Mfr. Part No.:
- 7-1623931-6
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 16000 units)*
PHP26,544.00
(exc. VAT)
PHP29,728.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 16000 - 64000 | PHP1.659 | PHP26,544.00 |
| 80000 + | PHP1.626 | PHP26,016.00 |
*price indicative
- RS Stock No.:
- 679-084
- Mfr. Part No.:
- 7-1623931-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 820kΩ | |
| Power Rating | 0.33W | |
| Resistor Type | Carbon Film | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Thin Film | |
| Series | NEOHM CFR | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.8mm | |
| Diameter | 2.5mm | |
| Temperature Coefficient | -1200 → 0 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 820kΩ | ||
Power Rating 0.33W | ||
Resistor Type Carbon Film | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Thin Film | ||
Series NEOHM CFR | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 6.8mm | ||
Diameter 2.5mm | ||
Temperature Coefficient -1200 → 0 ppm/°C | ||
- COO (Country of Origin):
- TH
The TE Connectivity 820K ohm carbon film/thin film general-purpose resistor with a 5% tolerance and 0.33 W power rating. Features a temperature coefficient of -1200 to 0 ppm/°C, axial-leaded design, and copper termination. Measuring 6.8 x 2.5 mm, it is part of the NEOHM CFR series, offering reliable performance for a variety of electronic applications.
Axial Leaded
General purpose resistor
Related links
- TE Connectivity 4.7 MΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 1.2 kΩ Carbon Film Resistor 0.33 W 5 % CFR25J1K2
- TE Connectivity 1.2 kΩ Carbon Film Resistor 0.33 W 5 CFR25J1K2
- TE Connectivity 3.9 kΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 180 Ω Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 150 Ω Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 470 Ω Carbon Film Resistor 0.33 W 5 % CFR25J470R
- TE Connectivity 4.7 MΩ Carbon Film Resistor 0.33 W 5 % CFR25J4M7
