TE Connectivity 1.2 Ω Wirewound Resistor 7 W 10 % 1-1623732-8
- RS Stock No.:
- 473-741
- Mfr. Part No.:
- 1-1623732-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
PHP31,588.20
(exc. VAT)
PHP35,378.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 300 + | PHP105.294 | PHP31,588.20 |
*price indicative
- RS Stock No.:
- 473-741
- Mfr. Part No.:
- 1-1623732-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.2Ω | |
| Resistor Type | Power | |
| Power Rating | 7W | |
| Packaging | Loose Piece Box | |
| Tolerance ± | 10% | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | CGS SBC | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 350°C | |
| Height | 8mm | |
| Length | 38mm | |
| Width | 7mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.2Ω | ||
Resistor Type Power | ||
Power Rating 7W | ||
Packaging Loose Piece Box | ||
Tolerance ± 10% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series CGS SBC | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 350°C | ||
Height 8mm | ||
Length 38mm | ||
Width 7mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power resistor is designed for high-performance applications, featuring robust dimensions and reliable construction that ensure optimal functionality. Engineered with precision, it offers a perfect balance of power handling and thermal management, making it ideal for demanding environments. This resistor excels in applications where endurance and reliability are paramount, with a wire wound construction that enhances stability. The component is housed in a compact form factor, ensuring it meets the size constraints typical in modern circuitry. With a generous operating temperature range, it confidently withstands variations in thermal conditions, ensuring consistent performance. Its high tolerance and quality manufacturing also promise to deliver reliable and accurate resistance values, making it an excellent choice for a wide range of electronic applications.
Designed for both through-hole and vertical mounting
Robust construction suited for challenging environments
Optimised for consistent performance in critical applications
Features tinned copper leads for superior connectivity
Low halogen content, aligning with environmental sustainability standards
Wave solder capable, allowing for versatile manufacturing processes
Compliant with various international directives for safety and environmental impact
Related links
- TE Connectivity 1 Ω Wirewound Resistor 7 W 10 % SBCHE61R0K
- TE Connectivity 30 mΩ Wirewound Resistor 7 W 10 % ER58R03KT
- TE Connectivity 5.6 Ω Wirewound Resistor 7 W 10 % SBCHE65R6K
- TE Connectivity 560 mΩ Wirewound Resistor 7 W 10 % SBCHE6R56K
- TE Connectivity 1.5 Ω Wirewound Resistor 7 W 10 % SBCHE61R5K
- TE Connectivity 70 mΩ Wirewound Resistor 7 W 10 % ER58R07KT
- TE Connectivity 6.8 Ω Wirewound Resistor 7 W 10 %
- TE Connectivity 3.9 Ω Wirewound Resistor 7 W 10 % SBCHE63R9KF
