TE Connectivity 430 Ω Metal Film Resistor 1 W 1 % 4-1879627-0
- RS Stock No.:
- 473-725
- Mfr. Part No.:
- 4-1879627-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
PHP37,422.50
(exc. VAT)
PHP41,913.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 + | PHP74.845 | PHP37,422.50 |
*price indicative
- RS Stock No.:
- 473-725
- Mfr. Part No.:
- 4-1879627-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 430Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Power Rating | 1W | |
| Tolerance ± | 1% | |
| Packaging | Bandoliered | |
| Axial/Radial | Axial | |
| Voltage | 50V | |
| Technology | Metal Film | |
| Series | Holsworthy Holco | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 3.7mm | |
| Length | 1mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 430Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Power Rating 1W | ||
Tolerance ± 1% | ||
Packaging Bandoliered | ||
Axial/Radial Axial | ||
Voltage 50V | ||
Technology Metal Film | ||
Series Holsworthy Holco | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 3.7mm | ||
Length 1mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Precision resistor offers outstanding performance for your electronic applications. Designed with a through-hole configuration, this component boasts a compact 10 x 3.7 mm size, ideal for both space-constrained and high-precision projects. Crafted from thin-film technology, it ensures minimal deviation and remarkable stability across varying conditions. With an impressive operating temperature range of -55 to 155 °C, this resistor provides reliable functionality in demanding environments. Its bandoliered packaging method streamline integration into your assembly processes, enhancing efficiency. This product exemplifies durability, compliance with stringent regulations, and superior electrical characteristics, making it a prime choice for engineers seeking to maximise performance and reliability in their designs.
Through-hole design facilitates easier insertion and soldering
Thin-film construction guarantees high accuracy and low noise
Excellent tolerance ensures consistent performance across applications
Robust operating temperature range enhances versatility
Bandoliered packaging optimises assembly line efficiency
Low halogen content aligns with eco-friendly initiatives
Axial-leaded configuration supports diverse mounting options
Related links
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR027
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface 1 W - 1-2176350-0
- Arcol Ohmite 4 GΩ Resistive Fixed Resistor 1 W 1 % SM102034007FE
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR062
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR033
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR016
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR068
- ROHM LTR 10 mΩ, 1225 Thick Film Surface Mount Resistor ±1 % 4 W - LTR100LJZPFSR030
