MITSUBISHI GAS CHEMICAL NEXT 200 MΩ Precision Resistor 3 W 1 % RH3HVD200MOHMF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP756.71

(exc. VAT)

PHP847.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 59PHP756.71
60 - 149PHP726.45
150 - 299PHP696.19
300 +PHP681.05

*price indicative

RS Stock No.:
157-658
Mfr. Part No.:
RH3HVD200MOHMF
Manufacturer:
MITSUBISHI GAS CHEMICAL NEXT
Find similar products by selecting one or more attributes.
Select all

Brand

MITSUBISHI GAS CHEMICAL NEXT

Product Type

Precision Resistor

Resistance

200MΩ

Resistor Type

High Voltage

Power Rating

3W

Tolerance ±

1%

Series

RH3HV

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Temperature Coefficient

±100 ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy