MITSUBISHI GAS CHEMICAL NEXT 50 MΩ Precision Resistor 3 W 1 % RH3HVD50MOHMF
- RS Stock No.:
- 157-636
- Mfr. Part No.:
- RH3HVD50MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save PHP1,686.60
View bulk pricing optionsSubtotal (1 unit)*
PHP702.67
(exc. VAT)
PHP786.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 59 | PHP702.67 | - |
| 60 - 149 | PHP674.56 | PHP1,686.60 |
| 150 - 299 | PHP646.45 | PHP8,433.00 |
| 300 + | PHP632.39 | PHP21,084.00 |
*price indicative
- RS Stock No.:
- 157-636
- Mfr. Part No.:
- RH3HVD50MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI GAS CHEMICAL NEXT | |
| Product Type | Precision Resistor | |
| Resistance | 50MΩ | |
| Power Rating | 3W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 1% | |
| Series | RH3HV | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand MITSUBISHI GAS CHEMICAL NEXT | ||
Product Type Precision Resistor | ||
Resistance 50MΩ | ||
Power Rating 3W | ||
Resistor Type High Voltage | ||
Tolerance ± 1% | ||
Series RH3HV | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Temperature Coefficient ±100 ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- MITSUBISHI GAS CHEMICAL NEXT 1 MΩ Precision Resistor 3 W 1 % RH3HVD1MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 500 MΩ Precision Resistor 3 W 1 % RH3HVD500MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 200 MΩ Precision Resistor 3 W 1 % RH3HVD200MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 100 kΩ Precision Resistor 3 W 1 % RH3HVD0.1MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 20 MΩ Precision Resistor 3 W 1 % RH3HVD20MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 5 MΩ Precision Resistor 3 W 1 % RH3HVD5MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 200 kΩ Precision Resistor 3 W 1 % RH3HVD0.2MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 100 MΩ Precision Resistor 3 W 1 % RH3HVD100MOHMF
