MITSUBISHI GAS CHEMICAL NEXT 10 MΩ Precision Resistor 2 W 1 % RH2HVD10MOHMF

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP491.41

(exc. VAT)

PHP550.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 14PHP491.41-
15 - 59PHP476.672%
60 +PHP462.365%

*price indicative

Packaging Options:
RS Stock No.:
157-484
Mfr. Part No.:
RH2HVD10MOHMF
Manufacturer:
MITSUBISHI GAS CHEMICAL NEXT
Find similar products by selecting one or more attributes.
Select all

Brand

MITSUBISHI GAS CHEMICAL NEXT

Product Type

Precision Resistor

Resistance

10MΩ

Power Rating

2W

Resistor Type

High Voltage

Tolerance ±

1%

Series

RH2HV

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Temperature Coefficient

±100 ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy