MITSUBISHI GAS CHEMICAL NEXT 20 MΩ Precision Resistor 2 W 1 % RH2HVD20MOHMF
- RS Stock No.:
- 157-490
- Mfr. Part No.:
- RH2HVD20MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save PHP243.15
View bulk pricing optionsSubtotal (1 unit)*
PHP540.55
(exc. VAT)
PHP605.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | PHP540.55 | - |
| 15 - 59 | PHP524.34 | PHP243.15 |
| 60 + | PHP508.60 | PHP1,917.00 |
*price indicative
- RS Stock No.:
- 157-490
- Mfr. Part No.:
- RH2HVD20MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI GAS CHEMICAL NEXT | |
| Resistance | 20MΩ | |
| Product Type | Precision Resistor | |
| Resistor Type | High Voltage | |
| Power Rating | 2W | |
| Tolerance ± | 1% | |
| Series | RH2HV | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand MITSUBISHI GAS CHEMICAL NEXT | ||
Resistance 20MΩ | ||
Product Type Precision Resistor | ||
Resistor Type High Voltage | ||
Power Rating 2W | ||
Tolerance ± 1% | ||
Series RH2HV | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Temperature Coefficient ±100 ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- MITSUBISHI GAS CHEMICAL NEXT 100 MΩ Precision Resistor 2 W 1 % RH2HVD100MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 2 MΩ Precision Resistor 2 W 1 % RH2HVD2MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 200 MΩ Precision Resistor 2 W 1 % RH2HVD200MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 100 kΩ Precision Resistor 2 W 1 % RH2HVD0.1MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 5 MΩ Precision Resistor 2 W 1 % RH2HVD5MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 1 MΩ Precision Resistor 2 W 1 % RH2HVD1MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 200 kΩ Precision Resistor 2 W 1 % RH2HVD0.2MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 1 GΩ Precision Resistor 2 W 1 % RH2HVD1000MOHMF
