MITSUBISHI GAS CHEMICAL NEXT 1 GΩ Precision Resistor 1 W 1 % RH1HVD1000MOHMF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP715.91

(exc. VAT)

PHP801.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from November 26, 2026
  • Plus 30 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 59PHP715.91
60 - 149PHP701.58
150 - 299PHP687.53
300 - 1499PHP673.78
1500 +PHP554.51

*price indicative

Packaging Options:
RS Stock No.:
157-412
Mfr. Part No.:
RH1HVD1000MOHMF
Manufacturer:
MITSUBISHI GAS CHEMICAL NEXT
Find similar products by selecting one or more attributes.
Select all

Brand

MITSUBISHI GAS CHEMICAL NEXT

Resistance

1GΩ

Product Type

Precision Resistor

Power Rating

1W

Resistor Type

High Voltage

Tolerance ±

1%

Series

RH1HV

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Temperature Coefficient

±100 ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy