MITSUBISHI GAS CHEMICAL NEXT 1 GΩ Precision Resistor 0.5 W 1 % RH1/2HVD1000MOHMF
- RS Stock No.:
- 157-282
- Mfr. Part No.:
- RH1/2HVD1000MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save PHP1,504.20
View bulk pricing optionsSubtotal (1 unit)*
PHP626.98
(exc. VAT)
PHP702.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 27, 2026
- Plus 10 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 59 | PHP626.98 | - |
| 60 - 149 | PHP601.91 | PHP1,504.20 |
| 150 - 299 | PHP576.84 | PHP7,521.00 |
| 300 + | PHP564.29 | PHP18,807.00 |
*price indicative
- RS Stock No.:
- 157-282
- Mfr. Part No.:
- RH1/2HVD1000MOHMF
- Manufacturer:
- MITSUBISHI GAS CHEMICAL NEXT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI GAS CHEMICAL NEXT | |
| Resistance | 1GΩ | |
| Product Type | Precision Resistor | |
| Power Rating | 0.5W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 1% | |
| Series | RH1/2HV | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand MITSUBISHI GAS CHEMICAL NEXT | ||
Resistance 1GΩ | ||
Product Type Precision Resistor | ||
Power Rating 0.5W | ||
Resistor Type High Voltage | ||
Tolerance ± 1% | ||
Series RH1/2HV | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Temperature Coefficient ±100 ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- MITSUBISHI GAS CHEMICAL NEXT 50 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD50MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 100 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD100MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 5 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD5MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 1 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD1MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 500 kΩ Precision Resistor 0.5 W 1 % RH1/2HVD0.5MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 500 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD500MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 10 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD10MOHMF
- MITSUBISHI GAS CHEMICAL NEXT 2 MΩ Precision Resistor 0.5 W 1 % RH1/2HVD2MOHMF
