TE Connectivity 270 kΩ Metal Film Resistor 0.6 W 1 % LR1F270K
- RS Stock No.:
- 149-082
- Distrelec Article No.:
- 304-47-658
- Mfr. Part No.:
- LR1F270K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP25.20
(exc. VAT)
PHP28.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,120 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP2.52 | PHP25.20 |
| 100 - 990 | PHP2.446 | PHP24.46 |
| 1000 - 4990 | PHP2.372 | PHP23.72 |
| 5000 - 9990 | PHP2.30 | PHP23.00 |
| 10000 + | PHP2.232 | PHP22.32 |
*price indicative
- RS Stock No.:
- 149-082
- Distrelec Article No.:
- 304-47-658
- Mfr. Part No.:
- LR1F270K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 270kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Power Rating | 0.6W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | LR1 | |
| Automotive Standard | No | |
| Package/Case | 4000 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.3mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.2mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 270kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Power Rating 0.6W | ||
Packaging Ammo Pack | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series LR1 | ||
Automotive Standard No | ||
Package/Case 4000 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 2.3mm | ||
Diameter 2.3mm | ||
Standards/Approvals No | ||
Length 6.2mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 550μm | ||
- COO (Country of Origin):
- TH
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
Related links
- TE Connectivity 270 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 270 Ω Metal Film Resistor 0.6 W 1 % LR1F270R
- TE Connectivity 120 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 750 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 39 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 51 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 75 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 56 Ω Metal Film Resistor 0.6 W 1 %
