RS PRO Thread Repair Insert, Metric, Drill Size 12.8 mm
- RS Stock No.:
- 765-550
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 5 units)*
PHP4,215.56
(exc. VAT)
PHP4,721.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP4,215.56 | PHP843.112 |
*price indicative
- RS Stock No.:
- 765-550
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 12.8 mm | |
| Thread Length | 14mm | |
| Material | 303 Stainless Steel | |
| Diameter / Pitch | 12.8mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 12.8 mm | ||
Thread Length 14mm | ||
Material 303 Stainless Steel | ||
Diameter / Pitch 12.8mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M8 x 1.25 Thread Repair Insert, 14 mm
The RS PRO Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from 303 stainless steel, it offers durability and resistance to corrosion, making it Ideal for use in various industrial applications. This insert is particularly beneficial for maintenance and repair tasks, ensuring a secure and reliable thread.
Features and Benefits
Material: 303 stainless steel provides excellent corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 14 mm length allows for secure and stable thread repair.
Drill Size: Requires a 12.8 mm drill size for proper installation.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 14 mm length allows for secure and stable thread repair.
Drill Size: Requires a 12.8 mm drill size for proper installation.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Industrial machinery maintenance
Aerospace component refurbishment
General engineering
Industrial machinery maintenance
Aerospace component refurbishment
General engineering
Additional Information
Complies with REACH standards for environmental and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 12.8 mm
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 14.8 mm
- RS PRO Thread Repair Insert Drill Size 16.8 mm
- RS PRO Thread Repair Insert Drill Size 6.9 mm
- RS PRO Thread Repair Insert Drill Size 10.8 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 8.8 mm
