RS PRO Thread Repair Insert, Metric, Drill Size 10.3 mm
- RS Stock No.:
- 765-533
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 10 units)*
PHP785.58
(exc. VAT)
PHP879.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP785.58 | PHP78.558 |
*price indicative
- RS Stock No.:
- 765-533
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 10.3 mm | |
| Thread Length | 15mm | |
| Material | 304 Stainless Steel | |
| Diameter / Pitch | 12.5mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 10.3 mm | ||
Thread Length 15mm | ||
Material 304 Stainless Steel | ||
Diameter / Pitch 12.5mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M10 x 1.25 Thread Repair Insert, 15 mm
RS PRO offers a reliable solution for repairing damaged or worn threads with this M10 x 1.25 thread repair insert. Made from Durable 304 stainless steel, it ensures longevity and resistance to corrosion. Ideal for maintaining the integrity of threaded components, this insert is a practical choice for both maintenance and repair applications.
Features and Benefits
Material: 304 stainless steel provides excellent corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 15 mm length offers sufficient engagement for secure repairs.
Drill Size: Requires a 10.3 mm drill size for precise installation.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 15 mm length offers sufficient engagement for secure repairs.
Drill Size: Requires a 10.3 mm drill size for precise installation.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Industrial machinery maintenance
Aerospace component refurbishment
General engineering
Industrial machinery maintenance
Aerospace component refurbishment
General engineering
Additional Information
Ensure correct drill size is used for optimal performance.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 14.8 mm
- RS PRO Thread Repair Insert Drill Size 6.9 mm
- RS PRO Thread Repair Insert Drill Size 16.8 mm
- RS PRO Thread Repair Insert Drill Size 12.8 mm
- RS PRO Thread Repair Insert Drill Size 10.8 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 8.8 mm
