Siemens SIVACON 2 NO Thermostat, 10 A, 250V ac, 80 °C, -40 °C, 40 (Fixed Switch-off) °C
- RS Stock No.:
- 900-146
- Mfr. Part No.:
- 8MR2172-1AB
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,365.40
(exc. VAT)
PHP3,769.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,365.40 |
*price indicative
- RS Stock No.:
- 900-146
- Mfr. Part No.:
- 8MR2172-1AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | 2 NO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | SIVACON | |
| Temperature Setting Range | 40 (Fixed Switch-off) °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration 2 NO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series SIVACON | ||
Temperature Setting Range 40 (Fixed Switch-off) °C | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet thermostat designed for temperature regulation in low-voltage systems. It operates on 250 V AC, supports up to 10 A contact current, and features dual normally open (NO) contacts with a fixed switching temperature of 50 °C. This configuration is Ideal for activating cooling systems when cabinet temperatures exceed safe thresholds.
IP20 protection
DIN rail mounting
RoHS compliant
Related links
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 15 (Fixed Switch-off) °C
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 25 (Fixed Switch-off) °C
- Siemens SIVACON NO Thermostat 240V ac -40 °C, 40 (Fixed Switch-off) °C
- Siemens SIVACON NO Thermostat 240V ac -40 °C, 50 (Fixed Switch-off) °C
- Siemens SIVACON NC Thermostat 240V ac -40 °C, 15 (Fixed Switch-off) °C
- Siemens SIVACON NC Thermostat 240V ac -40 °C, 25 (Fixed Switch-off) °C
- Schneider Electric ClimaSys Thermostat 140V ac 80 °C -40 to 80 °C
- Schneider Electric Acti9 Enclosure Thermostat 230V ac -40 °C, -40 to 80 °C
