Siemens SIVACON NC Thermostat, 10 A, 240V ac, 80 °C, -40 °C, 15 (Fixed Switch-off) °C
- RS Stock No.:
- 900-141
- Mfr. Part No.:
- 8MR2171-1BA
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,782.30
(exc. VAT)
PHP1,996.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,782.30 |
*price indicative
- RS Stock No.:
- 900-141
- Mfr. Part No.:
- 8MR2171-1BA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Switch Configuration | NC | |
| Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Temperature Setting Range | 15 (Fixed Switch-off) °C | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Switch Configuration NC | ||
Supply Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Temperature Setting Range 15 (Fixed Switch-off) °C | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet thermostat designed for temperature regulation in low-voltage systems. Operating on 240 V AC, it supports up to 10 A contact current and features a normally closed (NC) contact. With a wide operating temperature range from -40 °C to 80 °C, its built for demanding industrial environments. Its Compact design and reliable switching performance help maintain optimal cabinet conditions.
IP20 protection
DIN rail mounting
RoHS compliant
Related links
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 15 (Fixed Switch-off) °C
- Siemens SIVACON NC Thermostat 240V ac -40 °C, 25 (Fixed Switch-off) °C
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 25 (Fixed Switch-off) °C
- Siemens SIVACON NO Thermostat 240V ac -40 °C, 40 (Fixed Switch-off) °C
- Siemens SIVACON NO Thermostat 240V ac -40 °C, 50 (Fixed Switch-off) °C
- Siemens SIVACON 2 NO Thermostat 250V ac -40 °C, 40 (Fixed Switch-off) °C
- Siemens Sivacon NC Thermostat 65 °C 5 to 60°C
- RS PRO NC Thermostat 250V ac -10 °C, -10 to 80 °C
