Siemens RAK Thermostat, 250V, 95 → 130

Subtotal (1 unit)*

PHP27,181.70

(exc. VAT)

PHP30,443.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,181.70

*price indicative

RS Stock No.:
639-271
Mfr. Part No.:
RAK-ST.1600MP / S55700-P107
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Supply Voltage

250V

Standards/Approvals

DIN EN 14597, EU Conformity (CE), EN 60730-x, EN 60730, DIN EN 14597 (STB1196), class 3M11 to IEC/EN 60721-3-3, Class 3K23 to IEC/EN 60721-3-3, class 2K12 / 1K22 to IEC/EN 60721-3-2

Series

RAK

Temperature Setting Range

95 → 130

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Safety Temperature Limiter is engineered to provide fixed temperature protection in heating systems and industrial processes. With a set point range of 95 to 130 °C, it ensures reliable thermal cut-off in case of overheating. Its integrated immersion pocket and capillary offer flexible installation and precise sensing.

Push in terminals for fast installation

UV protected

Flame resistant plastic

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy