nVent HOFFMAN ETR CO Thermostat, 10 A, 240V, 60 °C, -40 °C, 0 → 60°C

Subtotal (1 unit)*

PHP4,306.93

(exc. VAT)

PHP4,823.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,306.93

*price indicative

RS Stock No.:
275-656
Mfr. Part No.:
ETR200
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Thermostat

Sub Type

Changeover Thermostat

Contact Voltage

240V

Switch Configuration

CO

Supply Voltage

240V

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

Contact Current

10A

Standards/Approvals

EAC, cULus-UL Listed, CE

Series

ETR

Temperature Setting Range

0 → 60°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Adjustable temperature thermostat is designed for versatility and efficiency in controlling both heating and cooling systems. Designed with user friendliness in mind, it boasts a compact form factor and easy installation on a 35 mm DIN rail. The combination of normally open and normally closed contacts allows for an adaptable approach to temperature control, ultimately contributing to reduced operational costs and improved system performance.

Robust construction guarantees longevity and reliability

User friendly adjustable temperature settings enhance operational efficiency

Wide operating temperature range supports diverse environmental conditions

Industry standard approvals ensure safety and compliance

Mounting clip simplifies installation on standard DIN rails

High service life of over 100000 cycles minimizes replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy