SAUTER REGULATION Capillary Monitor, Closes at 5 °C, 70 °C Max CO, Manual Reset, 10 A, Plug-in
- RS Stock No.:
- 766-752
- Mfr. Part No.:
- TFL201F622
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP16,015.71
(exc. VAT)
PHP17,937.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,015.71 |
*price indicative
- RS Stock No.:
- 766-752
- Mfr. Part No.:
- TFL201F622
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Monitor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Closing Temperature | 5°C | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V | |
| Terminal Type | Plug | |
| Contact Current | 10A | |
| Standards/Approvals | IEC 60730 | |
| Series | TFL 201 | |
| Switch Function | CO | |
| Mount Type | Plug-in | |
| Reset Type | Manual | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Monitor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Closing Temperature 5°C | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V | ||
Terminal Type Plug | ||
Contact Current 10A | ||
Standards/Approvals IEC 60730 | ||
Series TFL 201 | ||
Switch Function CO | ||
Mount Type Plug-in | ||
Reset Type Manual | ||
- COO (Country of Origin):
- DE
Related links
- SAUTER REGULATION Capillary Monitor 70 °C Max CO 10 A, Plug-in
- SAUTER REGULATION Capillary Thermostat 120 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 130 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 50 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 30 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 95 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 160 °C Max SPDT Wall
- SAUTER REGULATION Capillary Thermostat 130 °C Max SPDT, 10 A
