SAUTER REGULATION Capillary Monitor, Closes at 5 °C, 70 °C Max CO, Manual Reset, 10 A, Plug-in

Subtotal (1 unit)*

PHP15,383.51

(exc. VAT)

PHP17,229.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,383.51

*price indicative

RS Stock No.:
766-751
Mfr. Part No.:
TFL201F602
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Minimum Operating Temperature

-5°C

Product Type

Monitor

Maximum Operating Temperature

70°C

Thermostat Type

Capillary

Closing Temperature

5°C

Contact AC Voltage

230V

Terminal Type

Plug

Contact Current

10A

Standards/Approvals

IEC 60730

Series

TFL 201

Switch Function

CO

Reset Type

Manual

Mount Type

Plug-in

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy