Variohm Group Bi-Metallic Thermostatic Switch, 350 °C Max Temperature Limiter, Automatic Reset, NC, 13 A, Bracket Mount

Subtotal (1 unit)*

PHP658.24

(exc. VAT)

PHP737.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP658.24

*price indicative

RS Stock No.:
698-091
Mfr. Part No.:
LIM-TB 97 325 5 15 3
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Minimum Operating Temperature

180°C

Product Type

Thermostatic Switch

Maximum Operating Temperature

350°C

Thermostat Type

Bi-Metallic

Contact Configuration

NC

Contact AC Voltage

400V ac

Terminal Type

Screw

Contact Current

13A

Hazardous Area Certification

No

Standards/Approvals

Standard 60730-1, RoHs/Reach, VDE Certificate 131955, 2-9, UL File E96862

Series

TB97/98

Switch Function

Temperature Limiter

Mount Type

Bracket Mount

Reset Type

Automatic

COO (Country of Origin):
HU
The Variohm Group High temperature limiter is based on reliable bimetal snap-disc technology and is specially designed for applications where high temperature is needed, with a maximum switching temperature of 450°C. Even if the operating temperature is more than 400°C, the operating temperature is within a tolerance of ± 5%. When temperature rises and will reach the fixed operating temperature, a contact system will open (NC) or close (NO) the electrical current circuit. After cooling down, the contact system will return to its original position (automatically reset function). Within its nominal power condition, the limiter TB 97 works independent from any current supply.

Ceramic housing

Good heat transfer due to homogeneous construction

High temperature sensitivity

Fast response time

High contact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy