Variohm Group Bi-Metallic Thermostatic Switch, 350 °C Max Operating Temperature Limiter, Automatic Reset, NC, 13 A,
- RS Stock No.:
- 698-090
- Mfr. Part No.:
- LIM-TB 97 250 5 15 3
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP658.24
(exc. VAT)
PHP737.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 94 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP658.24 |
*price indicative
- RS Stock No.:
- 698-090
- Mfr. Part No.:
- LIM-TB 97 250 5 15 3
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Operating Temperature | 180°C | |
| Product Type | Thermostatic Switch | |
| Maximum Operating Temperature | 350°C | |
| Contact Configuration | NC | |
| Thermostat Type | Bi-Metallic | |
| Contact AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Contact Current | 13A | |
| Series | TB97/98 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE Standard 60730, UL File E96862, Standard 60730-1, VDE Certificate 131955, RoHs/Reach, 2-9 | |
| Mount Type | Bracket Mount | |
| Switch Function | Operating Temperature Limiter | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Operating Temperature 180°C | ||
Product Type Thermostatic Switch | ||
Maximum Operating Temperature 350°C | ||
Contact Configuration NC | ||
Thermostat Type Bi-Metallic | ||
Contact AC Voltage 400V ac | ||
Terminal Type Screw | ||
Contact Current 13A | ||
Series TB97/98 | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE Standard 60730, UL File E96862, Standard 60730-1, VDE Certificate 131955, RoHs/Reach, 2-9 | ||
Mount Type Bracket Mount | ||
Switch Function Operating Temperature Limiter | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- HU
The Variohm Group High temperature limiter is based on reliable bimetal snap-disc technology and is specially designed for applications where high temperature is needed, with a maximum switching temperature of 450°C. Even if the operating temperature is more than 400°C, the operating temperature is within a tolerance of ± 5%. When temperature rises and will reach the fixed operating temperature, a contact system will open (NC) or close (NO) the electrical current circuit. After cooling down, the contact system will return to its original position (automatically reset function). Within its nominal power condition, the limiter TB 97 works independent from any current supply.
Ceramic housing
Good heat transfer due to homogeneous construction
High temperature sensitivity
Fast response time
High contact rating
Related links
- Variohm Group Bi-Metallic Thermostatic Switch Automatic Reset 13 A, Bracket Mount
- Variohm Group Bi-Metallic Thermostatic Switch Automatic Reset 13 A, Bracket Mount
- Variohm Group Bi-Metallic Thermostatic Switch
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Safety Cut Off Automatic Reset 16 A, Panel
- Honeywell Technologies Bi-Metallic Thermostatic Switch 150 °C Max 1 NC, Screw
- Variohm Group Thermostatic Switch, Bracket Mount
