EGO Thermostatic Switch, 85 °C Max, 20 A
- RS Stock No.:
- 535-592
- Distrelec Article No.:
- 137-91-372
- Mfr. Part No.:
- 55.60012.010.DIST
- Manufacturer:
- EGO
Subtotal (1 unit)*
PHP15,399.66
(exc. VAT)
PHP17,247.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,399.66 |
*price indicative
- RS Stock No.:
- 535-592
- Distrelec Article No.:
- 137-91-372
- Mfr. Part No.:
- 55.60012.010.DIST
- Manufacturer:
- EGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EGO | |
| Minimum Operating Temperature | 30°C | |
| Product Type | Thermostatic Switch | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 400V ac | |
| Contact Current | 20A | |
| Standards/Approvals | No | |
| Series | 55 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EGO | ||
Minimum Operating Temperature 30°C | ||
Product Type Thermostatic Switch | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 400V ac | ||
Contact Current 20A | ||
Standards/Approvals No | ||
Series 55 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- EGO Capillary Thermostatic Switch 1 CO Panel
- EGO Capillary Thermostatic Switch 1 CO Panel
- EGO Capillary Thermostatic Switch 1 NC Panel
- EGO Capillary Thermostatic Switch 3 NC Panel
- EGO Capillary Thermostatic Switch 1 CO Panel
- Marquardt Door Micro Switch -40 °C, 85 °C
- ZF Door Micro Switch -40 °C, 85 °C
- Marquardt Door Micro Switch -40 °C, 85 °C
