EGO Capillary Thermostatic Switch, 110 °C Max, 1 CO, 16 A, Panel
- RS Stock No.:
- 535-586
- Distrelec Article No.:
- 137-91-368
- Mfr. Part No.:
- 55.13225.010.DIST
- Manufacturer:
- EGO
Subtotal (1 unit)*
PHP8,829.33
(exc. VAT)
PHP9,888.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,829.33 |
*price indicative
- RS Stock No.:
- 535-586
- Distrelec Article No.:
- 137-91-368
- Mfr. Part No.:
- 55.13225.010.DIST
- Manufacturer:
- EGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EGO | |
| Minimum Operating Temperature | 30°C | |
| Product Type | Thermostatic Switch | |
| Maximum Operating Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1 CO | |
| Contact AC Voltage | 400V ac | |
| Contact Current | 16A | |
| Series | 55 | |
| Standards/Approvals | ilac-MRA | |
| Hazardous Area Certification | ATEX | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand EGO | ||
Minimum Operating Temperature 30°C | ||
Product Type Thermostatic Switch | ||
Maximum Operating Temperature 110°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1 CO | ||
Contact AC Voltage 400V ac | ||
Contact Current 16A | ||
Series 55 | ||
Standards/Approvals ilac-MRA | ||
Hazardous Area Certification ATEX | ||
Mount Type Panel | ||
- COO (Country of Origin):
- DE
Related links
- EGO Capillary Thermostatic Switch 1 NC Panel
- EGO Capillary Thermostatic Switch 1 CO Panel
- EGO Capillary Thermostatic Switch 3 NC Panel
- EGO Capillary Thermostatic Switch 1 CO Panel
- Omron Electronic Thermostat Thermostatic Switch On Bracket Mount
- EGO Thermostatic Switch 20 A
- RS PRO Capillary Thermostat 110 °C Max SPDT Panel Mount
- Jumo Capillary Thermostat Automatic Reset Panel Mount
