Jumo Capillary Thermostat, 300 °C Max, Automatic Reset, NC, 10 A, Surface Mount
- RS Stock No.:
- 279-103
- Mfr. Part No.:
- 603026/0202-1-064-30-0-00-30-13-20-150-15-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP47,024.79
(exc. VAT)
PHP52,667.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,024.79 |
*price indicative
- RS Stock No.:
- 279-103
- Mfr. Part No.:
- 603026/0202-1-064-30-0-00-30-13-20-150-15-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 50°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 300°C | |
| Contact Configuration | NC | |
| Thermostat Type | Capillary | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Twin-Purpose Terminal | |
| Contact Current | 10A | |
| Contact DC Voltage | 60V dc | |
| Series | 603026 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 14597, RoHS, DIN 3852/2, EAC, DGRL | |
| Mount Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 50°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 300°C | ||
Contact Configuration NC | ||
Thermostat Type Capillary | ||
Contact AC Voltage 230V ac | ||
Terminal Type Twin-Purpose Terminal | ||
Contact Current 10A | ||
Contact DC Voltage 60V dc | ||
Series 603026 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 14597, RoHS, DIN 3852/2, EAC, DGRL | ||
Mount Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 345°C without any problems and the protection tube made of high quality stainless steel has a diameter of 15 mm. It is fastened by a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible ambient temperature at the case is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers. Once the temperature falls below the switch off temperature by the value of the switching differential, they automatically return to the original state.
Approved according to DIN EN 14597 and an EAC approval
Device comprises two temperature monitors
Desired switch off temperature can be set independently on a scale
With the help of a screwdriver after removing the case cover
Temperature monitors have a high switching point accuracy of +0/-1.5% in the upper third of the scale
They have a switching differential (hysteresis) of approx. 3 to 4% of the scale range
After reaching the switch off point the temperature monitors switch off
No additional auxiliary power is required for temperature measurement
Electrical connection is made by screw terminals connected directly to the installed micro switches
Micro switches can directly switch a maximum permissible switching capacity of AC 230 V / 10 A
Related links
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Changeover Contact Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat 300 °C Max 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset 10 A, Surface Mount
