Jumo Capillary Thermostat, 100 °C Max, Automatic Reset, NC, 10 A, Surface Mount

Subtotal (1 unit)*

PHP33,472.59

(exc. VAT)

PHP37,489.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,472.59

*price indicative

RS Stock No.:
279-075
Mfr. Part No.:
603026/0202-1-025-30-0-00-20-13-46-150-15-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Thermostat Type

Capillary

Contact Configuration

NC

Contact AC Voltage

230V ac

Contact Current

10A

Series

603026

Hazardous Area Certification

No

Standards/Approvals

DIN 3852/2, RoHS, DIN EN 14597, EAC, DGRL

Mount Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The electrical connection is made by screw terminals connected directly to the installed microswitches, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 125°C without any problems and the protection tube made of nickel plated brass has a diameter of 15 mm. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 and an EAC approval

Device consists of two temperature monitors

Desired switch off temperature can be set independently on a scale with a screwdriver after removing the case cover

Temperature monitors have high switching point accuracy of +0/-1.5% in the upper third of the scale

Switching differential (hysteresis) is approx. 3 to 4% of the scale range

Monitors switch off after reaching the switch off point

Automatically return to the original state after falling below the switch off temperature by the switching differential

No additional auxiliary power required for temperature measurement

It is fastened by a thread G 1/2 Form A according to DIN 3852/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy