Jumo Capillary Thermostat, 95 °C Max, Automatic Reset, 10 A, Panel Mount

Subtotal (1 unit)*

PHP13,516.70

(exc. VAT)

PHP15,138.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,516.70

*price indicative

RS Stock No.:
278-977
Mfr. Part No.:
602026/80-000-95-1000-40-10-00-00-000-00-6 710
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Terminal Type

Twin-Purpose Terminal

Contact Current

10A

Standards/Approvals

PED, DIN 46244, UL, DIN EN 14597, RoHS

Series

602026

Hazardous Area Certification

No

Reset Type

Automatic

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo 1 pole mechanical panel mounting thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 110°C without any problems. The safety temperature limiter is characterized by a high switching point accuracy of +0/-5 K. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature limiter is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 UL and EAC

Unlocking differential of approx. 10 K

Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm

Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 84 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy