Jumo Capillary Thermostat, 150 °C Max, Automatic Reset, 16 A, Panel Mount

Subtotal (1 unit)*

PHP12,398.01

(exc. VAT)

PHP13,885.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,398.01

*price indicative

RS Stock No.:
279-747
Mfr. Part No.:
602021/0002-027-000-25-1000-40-10-00-00-000-00-6
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

0°C

Maximum Operating Temperature

150°C

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact Current

16A

Standards/Approvals

No

Hazardous Area Certification

No

Series

602021

Mount Type

Panel Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 pole Mechanical Panel Mounting Thermostat operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 173°C without any problems. The maximum permissible ambient temperature at the switch head is 80 °C, which is fixed using a fixing bracket with two M3 x 22 screws. The temperature monitor is characterized by a high switching point accuracy of +/- 1.5 % in the upper third of the scale. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature controller is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Very flexible and very robust

Zinc plated sheet steel case

Can also be used in rough conditions

Switching differential of 2.5% of the scale range

Approved according to DIN EN 14597 and has UL and EAC approval

No additional auxiliary energy is necessary for temperature measurement

Desired shut off temperature can be easily set on a scale with the aid of a screwdriver

Smooth round sensor made copper has a diameter of 6 mm with a probe length of approx. 113 mm

Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy