Jumo Capillary Thermostat, 150°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-927
- Mfr. Part No.:
- 603026/0270-1-043-30-0-00-20-13-46-200-15-6 000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP35,611.12
(exc. VAT)
PHP39,884.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,611.12 |
*price indicative
- RS Stock No.:
- 278-927
- Mfr. Part No.:
- 603026/0270-1-043-30-0-00-20-13-46-200-15-6 000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 20°C | |
| Maximum Temperature | 150°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | NC | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 20°C | ||
Maximum Temperature 150°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The device comprises a temperature monitor and a safety temperature limiter, for which the desired switch off temperature can be set independently of each other on a scale using a screwdriver after removing the case cover. After reaching the switch off point, the temperature monitors switch off and, after falling below the switch off temperature by the value of the switching differential, automatically return to the original state. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 and an EAC approval
Switching contact in neutral position when circuit is opened
Circuit opens below approx. -20°C and unlocks above -20°C with restart button
No auxiliary power needed for temperature measurement
Electrical connection via screw terminals and max AC 230V / 10A
Fluid expansion principle and usable up to 175°C
nickel plated brass protection tube and 15mm diameter with G 1/2 thread
Max ambient temperature is 80°C (IP54)
Micro switch unlocks after danger temperature falls below 10% of scale range
Switching point accuracy is +0/-5% (upper third of scale)
Circuit opens if temperature exceeds set limit at probe
Switching contact in neutral position when circuit is opened
Circuit opens below approx. -20°C and unlocks above -20°C with restart button
No auxiliary power needed for temperature measurement
Electrical connection via screw terminals and max AC 230V / 10A
Fluid expansion principle and usable up to 175°C
nickel plated brass protection tube and 15mm diameter with G 1/2 thread
Max ambient temperature is 80°C (IP54)
Micro switch unlocks after danger temperature falls below 10% of scale range
Switching point accuracy is +0/-5% (upper third of scale)
Circuit opens if temperature exceeds set limit at probe
Related links
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPDT Surface Mount
