WIKA 48763481 Thermometer Accessory Flanged Thermowell for Use with Thermometer

Subtotal (1 unit)*

PHP64,949.01

(exc. VAT)

PHP72,742.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,949.01

*price indicative

RS Stock No.:
269-0550
Mfr. Part No.:
48763481
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Accessory Type

Flanged Thermowell

Product Type

Thermometer Accessory

For Use With

Thermometer

Standards/Approvals

DIN EN 10204:3.1

RoHS Status: Exempt

COO (Country of Origin):
IT
The WIKA thermowell is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation.

Wetted parts made of special material

Non wetted flange from 316 or 316L stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy