WIKA 48801313 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- RS Stock No.:
- 269-0039
- Mfr. Part No.:
- 48801313
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP4,666.54
(exc. VAT)
PHP5,226.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,666.54 |
*price indicative
- RS Stock No.:
- 269-0039
- Mfr. Part No.:
- 48801313
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermometer Accessory | |
| Accessory Type | Threaded Protection Tube | |
| For Use With | Thermometer | |
| Standards/Approvals | DIN 43772 (Form 5, 8) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermometer Accessory | ||
Accessory Type Threaded Protection Tube | ||
For Use With Thermometer | ||
Standards/Approvals DIN 43772 (Form 5, 8) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA threaded protection tube is an important component of any temperature measuring location. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature probe itself and thereby enables the thermometer to be exchanged during operation. The TW45 series of threaded protection tubes are suitable for use with numerous electrical and mechanical thermometers from WIKA.
Designs per DIN 43772
Chemical industry, process technology, equipment manufacturing
For low and medium process loads
Related links
- WIKA 48717334 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 57258732 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 63229137 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 3540301 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 48785028 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 48616810 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 48616803 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
- WIKA 3158063 Thermometer Accessory Threaded Protection Tube for Use with Thermometer
