RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 260 °C Max
- RS Stock No.:
- 652-776
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,018.80
(exc. VAT)
PHP1,141.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,018.80 |
*price indicative
- RS Stock No.:
- 652-776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 260°C | |
| Probe Material | PFA | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 300mm | |
| Standards/Approvals | IEC-584-3, RoHS | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 260°C | ||
Probe Material PFA | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 300mm | ||
Standards/Approvals IEC-584-3, RoHS | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Flat Pair Exposed Junction Thermocouple is engineered for rapid and accurate temperature measurement in demanding environments. Featuring an exposed junction design, it delivers fast response times critical for precise thermal monitoring. Ideal for use in research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to IEC-584-3 standard.
Miniature Plug termination
Type K
Length 0.3 m
Welded exposed junction
RoHS compliant
Related links
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type T Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 3 m Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
