RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 652-775
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,013.36
(exc. VAT)
PHP1,134.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,013.36 |
*price indicative
- RS Stock No.:
- 652-775
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS, IEC-584-3 | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals RoHS, IEC-584-3 | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
The RS Pro PFA Insulated Twin Twisted Thermocouple features a fast response welded exposed junction manufactured to Class 1 cable specifications for high accuracy. This thermocouple is ideal for precise temperature measurement in test and development applications. It is compliant to IEC-584-3 standard.
Miniature Plug termination
Type K
Length 0.3 m
RoHS compliant
Related links
- RS PRO Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO Type Type J Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 0.3 m Length -75 °C → 260 °C Max
- RS PRO Type T Thermocouple 0.3 m Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 0.3 m Length, 1 mm Diameter → 250 °C Max
