RS PRO Type K Thermocouple 26 mm Length, 9.4 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-395
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,185.77
(exc. VAT)
PHP1,328.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
- Plus 19 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,185.77 |
*price indicative
- RS Stock No.:
- 350-395
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 9.4mm | |
| Probe Length | 26mm | |
| Probe Material | Nickel Plated Brass | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 1m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 9.4mm | ||
Probe Length 26mm | ||
Probe Material Nickel Plated Brass | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 1m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed to provide accurate and reliable temperature measurements. With a 9.4mm diameter and a 26mm immersion length, it is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly suitable for the food, chemical, and textile sectors, offering dependable performance in various industrial control applications.
Features and Benefits
"K" NiCr-Ni Type Thermocouples: Ensures compatibility with a wide range of industrial applications
Maximum Operating Temperature 400°C: Suitable for high-temperature environments
SKP5 Copper: Provides excellent thermal conductivity and durability
Sensor Type DIN/IEC-584 "K" NiCr-Ni: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Complies with DIN/IEC-584 standards for thermocouples
1 metre cable length for flexible installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 30 mm Length -50 °C → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → +400 °C Max
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
