RS PRO Type K Thermocouple 26 mm Length, 9.4 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-394
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,966.97
(exc. VAT)
PHP2,203.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,966.97 |
*price indicative
- RS Stock No.:
- 350-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 9.4mm | |
| Probe Length | 26mm | |
| Probe Material | Nickel Chrome | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 9.4mm | ||
Probe Length 26mm | ||
Probe Material Nickel Chrome | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet K Type Thermocouple, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet K Type Thermocouple is designed to provide precise temperature measurements in various industrial settings. With a 9.4mm diameter and a 26mm immersion length, this sensor is ideal for applications in machinery manufacturing, panel manufacturing, and production and test equipment. It is particularly suitable for the food, chemical, and textile sectors, offering reliable performance in demanding environments.
Features and Benefits
"K" NiCr-Ni Type Thermocouples: Ensures accurate temperature readings across a wide range of applications
Max Operating Temperature 400°C: Capable of withstanding high temperatures, making it versatile for industrial use
SKP5 Copper: Provides excellent conductivity and durability
Sensor Type DIN/IEC-584 "K" NiCr-Ni: Complies with international standards for reliability and consistency
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and longevity in harsh conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: Complies with DIN/IEC-584, ensuring high-quality performance and safety standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 30 mm Length -50 °C → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → +400 °C Max
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length 0 °C → 400 °C Max
